
Dual-row, 14-position, straight, through-hole rectangular connector with a 2.54mm pitch. Features brass housing with a black color, bronze contacts with gold plating, and a 2.5A current rating. Operates within a temperature range of -55°C to 105°C, with a maximum DC voltage rating of 250.25kV. Compliant with RoHS and ELV standards, this connector is UL94 V-0 rated for flammability and is low halogen.
Sign in to ask questions about the Molex 15-80-0145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-80-0145 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-80-0145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
