
The Molex 15-80-1321 is a 32-position, 2-row rectangular connector with a 2.54mm pitch and through hole termination. It is rated for a DC voltage of 250V and a current of 2.5A. The connector is packaged in a rail/Tube format with 264 pieces per package. It is compliant with RoHS regulations and features a bronze contact material with gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 264 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70567 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |