
This 34-position connector features a contact material of bronze with a gold plating, and is rated for 2.5A of current. It has 2 rows of contacts and is packaged in quantities of 240. The connector is available in a rail or tube packaging style with a pitch of 2.54mm. It is part of the 70567 series and is designed for through-hole termination.
Sign in to ask questions about the Molex 15-80-1341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-80-1341 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 70567 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-80-1341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.