SIMM Connectors SNGL SIMM SKT 80P low profile
Molex 15-82-0685 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 80 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 78964 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.