This 50-position 2-row through-hole female connector features a current rating of 1A and a voltage rating of 30V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead free and compliant with UL94 V-0 flammability rating. It is available in a black housing color and has a gold contact plating with a bronze contact material.
Molex 15-87-0303 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 70491 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.