GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 15-87-6050 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-87-6050 to view detailed technical specifications.
No datasheet is available for this part.