Headers & Wire Housings CGrid SMT Hdr w/L.Pe eg 15 SAu 8Ckt (320)
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2808 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |