
This Molex connector features a rectangular package with 2 rows and 18 positions, a pitch of 2.54mm, and a voltage rating of 250V. It is designed for surface mount technology and has a current rating of 3A. The connector is made with bronze contacts plated with gold and is available in a package quantity of 1242 pieces, packaged in a rail or tube. It is suitable for general use.
Molex 15-91-0187 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1242 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.