This 24-position, 2-row terminal block is rated for 3A and 250V. It features a SMD/SMT termination and is packaged in tape and reel quantities of 918. The contact material is bronze with a gold plating, and the pitch is 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-91-0248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 918 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.