
This 32-position surface mount male pin connector features a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 3A and is made with a bronze contact material with gold plating. The connector is available in a package quantity of 702 and is packaged in a rail/tube format. It is RoHS compliant and has a contact mating length of 0.24inch and a row spacing of 0.1inch.
Sign in to ask questions about the Molex 15-91-0320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-0320 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-0320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.