
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry SMD C-Grid® Tube
Molex 15-91-0727 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.