This Molex connector features a 6-position, 2-row design with a surface mount orientation and a vertical orientation. It has a current rating of 3A and a voltage rating of 250V. The connector is made with bronze contacts plated with gold and has a tin plating on the package. It is available in bulk packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-91-1060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.