
This 6-position, 2-row rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a contact material of bronze with a tin plating and is available in a quantity of 3000 in bulk packaging. The connector is RoHS compliant and has a pitch of 2.54mm. It is designed for surface mount technology (SMT) applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-91-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
