
This 32-position 2-row surface mount rectangular connector features a voltage rating of 250V and a current rating of 3A. It has a contact plating of gold and a contact material of bronze. The connector is available in a packaging of rail/Tube with a quantity of 702 pieces. It is compliant with RoHS regulations and has a termination of solder. The connector's pitch is 2.54mm and the row spacing is 0.1inch.
Sign in to ask questions about the Molex 15-91-1323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-1323 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
