This 60-position 2-row rectangular connector features a current rating of 3A and a voltage rating of 250V. It is designed for surface mount technology (SMT) and is available in a package quantity of 378. The connector is packaged in a rail/tube format and has a pitch of 2.54mm. The contact material is bronze with a tin plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 378 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |