
This Molex 71308 series header features 78 positions in a 2-row configuration with a current rating of 3A and a voltage rating of 250V. It is designed for surface mount applications and is available in packaging quantities of 270. The header has a pitch of 2.54mm and is plated with tin. The contact material is bronze.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-91-1784 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-1784 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.