
Surface mount male pin header with 4 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight connector offers a 3A current rating and 250V voltage rating, constructed with bronze contacts plated in tin. The black housing operates within a temperature range of -40°C to 105°C, with a contact mating length of 0.24inch and a depth of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-91-2040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-2040 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
