
12-circuit, male, right-angle header for wire-to-board applications. Features 2.54mm pitch, surface mount termination, and a 3A current rating with 250V voltage rating. Constructed with brass housing and bronze contacts with gold plating. Operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated. This lead-free component is RoHS compliant.
Molex 15-91-2125 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70634 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
