
15-position, single-row, right-angle male pin header for surface mount applications. Features gold-plated bronze contacts with a 2.54mm pitch, 3A current rating, and 250V voltage rating. Operates within a temperature range of -40°C to 105°C. Black housing, solder termination, and RoHS compliant.
Molex 15-91-2155 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.120214oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-2155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
