The Molex C-Grid SL 70634 connector is a 9-position, 1-row surface mount rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a gold-plated contact with a mating length of 0.24inch and is available in a packaging quantity of 600 pieces. The connector is RoHS compliant and has a termination of solder. It is suitable for use in a variety of applications where a reliable and high-performance connection is required.
Sign in to ask questions about the Molex 15-91-3093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-3093 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-3093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.