
The Molex C-Grid SL 70634 connector is a 16-position, surface mount, rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a 0.1inch pitch and is RoHS compliant. The connector is available in packaging quantities of 360 and is supplied in rail or tube packaging.
Sign in to ask questions about the Molex 15-91-3164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-3164 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-3164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.