
This 32-position, 2-row surface mount rectangular connector features a voltage rating of 250V and a current rating of 3A. It has a contact plating of gold and a contact material of bronze. The connector is packaged in a rail/Tube format with 702 pieces per package. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Molex 15-91-3320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-3320 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-3320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.