
The 71308 series 6-position male header features a contact mating length of 6.1mm and is constructed from copper alloy with a gold plating. It has a current rating of 3A and a voltage rating of 250V. This header is available in a tape and reel packaging and is suitable for use in a variety of applications. It is RoHS compliant and is designed for surface mount technology (SMT) assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-91-6062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.