Vertical SMT header with 10 circuits and 10 contacts, featuring a 2.54mm pitch and 2.54mm row spacing. This male connector offers a 3A current rating and a 250V voltage rating, with a maximum operating temperature of 105°C. Constructed with bronze contacts and tin plating, it has a black housing and a mating length of 6.096mm. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Molex 15-91-6100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-6100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 6.096mm |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 6.99mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1320 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.