
This SMD/SMT connector features a 10-position, 2-row design with a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is available in packaging quantities of 920. The connector's contacts are made of bronze with a tin plating and are suitable for use in a variety of applications.
Molex 15-91-6104 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 920 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.