Molex 15-91-6120 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1320 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.