
This 14-position rectangular connector features a 2-row configuration with a pitch of 2.54mm. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for surface mount technology (SMT) and is plated with tin. It is available in a tape and reel packaging format with a quantity of 1320 pieces.
Checking distributor stock and pricing after the page loads.
Molex 15-91-6142 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1320 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.