This 18-position, 1-row rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is designed for surface mount technology (SMT) applications. The connector is made with bronze contacts and features a tin plating. It is available in a package quantity of 300 and is packaged on a tape and reel. The product is RoHS compliant.
Sign in to ask questions about the Molex 15-91-6189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-91-6189 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70634 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-91-6189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.