
This 60-position 2-row through-hole female connector features a bronze contact material with gold plating, a current rating of 1A, and a voltage rating of 30V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is lead free and RoHS compliant, with a flammability rating of UL94 V-0 and a low halogen content.
Molex 15-92-1060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.