130-position, 2-row, 1.27mm pitch board-to-board connector with straight, through-hole mounting. Features gold-plated bronze contacts and a 1A current rating at 30V. This female connector has a black, low halogen housing with UL94 V-0 flammability.
Molex 15-92-1130 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.