Rectangular connector with 40 positions and 40 contacts, featuring a 2.54mm pitch and straight, through-hole mounting. This female connector offers a 1A current rating and 30V voltage rating, with bronze contacts plated in gold. Constructed with a black, low halogen, lead-free housing, it meets UL94 V-0 flammability standards and operates between -40°C and 105°C. Designed for single-port applications, it is RoHS compliant and supplied in tray packaging.
Sign in to ask questions about the Molex 15-92-1440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-92-1440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
