
50-position, 2-row female rectangular connector with 2.54mm pitch and straight, through-hole mounting. Features gold-plated bronze and copper alloy contacts, a 1A current rating, and 30V voltage rating. Operates between -40°C and 105°C, with a UL94 V-0 flammability rating and low halogen housing. This connector is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-92-1450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
