
100-position, 2-row female board-to-board and mezzanine connector with a 2.54mm pitch. Features bronze contacts with gold plating, a 1A current rating, and a 30V AC/DC voltage rating. Designed for through-hole mounting with solder termination, this straight-orientation connector operates from -40°C to 105°C. The black, low-halogen housing has a UL94 V-0 flammability rating.
Molex 15-92-1500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71660 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.