Molex 15-92-1550 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 784 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | 71660 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-1550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.