
Vertical board-to-board connector featuring 40 contacts in 2 rows with a 1.27mm pitch. This male plug offers a 1A current rating and 30V voltage rating, utilizing copper alloy contacts with gold plating for reliable connectivity. The straight, through-hole termination is designed for solder application, housed in a black, UL94 V-0 rated insulator. Low halogen and lead-free compliant, this connector ensures robust performance in demanding applications.
Sign in to ask questions about the Molex 15-92-2040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-92-2040 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
