
50-position, 2-row male rectangular connector with 2.54mm pitch, straight orientation, and solder termination. Features a black housing made of copper alloy with gold plating for contacts, rated for 1A current and 30V DC voltage. This through-hole mount component has a UL94 V-0 flammability rating, is low halogen, lead-free, and RoHS compliant.
Sign in to ask questions about the Molex 15-92-2050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-92-2050 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
