
This 120-position 2-row rectangular connector features copper alloy contacts with gold plating, a maximum operating temperature range of -40°C to 105°C, and a voltage rating of 30V. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in a tray and has a pitch of 1.27mm. It is part of the EBBI 71661 series and is lead-free.
Sign in to ask questions about the Molex 15-92-2120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-92-2120 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.