
50-position, 2-row male plug connector with 1.27mm pitch for board-to-board and mezzanine applications. Features copper alloy contacts with gold plating and tin plating on termination. Rated for 1A current and 30V voltage, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, low halogen, and lead-free. Mounts via through-hole with solder termination.
Sign in to ask questions about the Molex 15-92-2450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-92-2450 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | EBBI 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
