
100-position, 2-row male rectangular connector with 2.54mm pitch, straight solder termination, and through-hole mounting. Features copper alloy contacts with gold plating, a 1A current rating, and 30V voltage rating. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating and low halogen content. Housing is black, lead-free, and RoHS compliant.
Sign in to ask questions about the Molex 15-92-2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-92-2500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 74.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-92-2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
