
Rectangular power connector featuring 4 female socket contacts made of brass. This receptacle offers a 13A current rating and operates within a temperature range of -40°C to 105°C. It supports a maximum voltage rating of 600V AC and 600.6kV DC. Designed for free-hanging, cable mounting with a straight orientation, this 4-position connector has a 4.2mm pitch and is RoHS compliant.
Molex 15-97-5041 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 11.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30067 |
| Termination | Crimp |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-5041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
