
6-position, 2-row male plug connector with a 4.2mm pitch and straight orientation. Features male pin contacts and a black housing, rated for 600V AC and 600.6kV DC. Operates within a temperature range of -40°C to 105°C. Designed for free-hanging, cable mounting with crimp termination.
Sign in to ask questions about the Molex 15-97-6061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15-97-6061 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 23.9mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30068 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-6061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
