
Vertical 4-position, 2-row male pin header for PCB mounting. Features 4 circuits with brass contacts plated in tin, rated for 8A current and 600V DC voltage. This black, through-hole connector offers a 4.2mm pitch and 12.7mm depth, with a UL94 V-0 flammability rating. RoHS compliant and designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15-97-7042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30069 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-7042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
