
Headers & Wire Housings MiniFit TPA Vt Hdr/F Flanges Tin /DH 4Ckt
Molex 15-97-7046 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 30069 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-7046 to view detailed technical specifications.
No datasheet is available for this part.
