
Rectangular header connector with a right-angle orientation, featuring 6 circuits and 6 male pin contacts. Constructed with brass contacts and tin plating, it offers a 13A current rating and a 600V voltage rating. Designed for through-hole mounting with a 4.2mm pitch, this black connector operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 15-97-8062 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.33mm |
| Gender | Male |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
