Rectangular header connector featuring 12 positions and 2 rows with a 4.2mm pitch. This male connector offers a right-angle orientation for through-hole mounting and a solder termination. Constructed with brass contacts plated in tin, it supports a 6A current rating and a 600V voltage rating. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component is designed for reliable interconnectivity.
Molex 15-97-8122 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 19.33mm |
| Gender | Male |
| Length | 36.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30070 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-97-8122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
