
The Premo-Flex flat flex cable is a 27-conductor cable with a 0.3mm pitch and a maximum operating temperature of 105°C. It is compliant with ELV regulations and has a maximum voltage rating of 50V AC. The cable is terminated with a gold-plated contact and has a current rating of 200mA. It is packaged in a bag and is available in a variety of colors, including orange and brown.
Sign in to ask questions about the Molex 15015-0427 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15015-0427 technical specifications.
| Cable Pitch | 0.3mm |
| Color | Orange, Brown |
| Conductor Material | Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 8.4mm |
| ELV | Compliant |
| Max Current Rating | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 27 |
| Number of Conductors | 27 |
| Number of Contacts | 27 |
| Number of Cores | 27 |
| Packaging | Bag |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| Series | Premo-Flex |
| Termination | Cable |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15015-0427 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
