Sign in to ask questions about the Molex 15020-0117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15020-0117 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Packaging | Bag |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15020-0117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.