Molex 1502010005 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1502010005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.