Connector Accessories 6 POS Interim Clip Polyester Black Bag
Checking distributor stock and pricing after the page loads.
Molex 15045061 technical specifications.
| Type | Clip |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | SL™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |