Connector Accessories 36 POS Interim Clip Polyester Black Bag
Molex 15045361 technical specifications.
| Type | Clip |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | SL™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15045361 to view detailed technical specifications.
No datasheet is available for this part.